895-080-541-201

Heilind Number:EDA895-080-541-201
Manufacturer:EDAC
Manufacturer Number:895-080-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board to Board PCB Connector. With a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable connections. Featuring 80 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. The copper alloy contact material guarantees optimal conductivity. Its straight mount orientation allows for seamless integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for various applications in the electronic industry.