895-080-541-202

Heilind Number:EDA895-080-541-202
Manufacturer:EDAC
Manufacturer Number:895-080-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-202

Detailed Description

Experience seamless connectivity with our high-performance board-to-board PCB connector. Designed for maximum efficiency, this connector features two rows with a total of 80 positions, ensuring optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of copper alloy, offers reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector provides a secure and stable connection. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a tech enthusiast or a professional, this connector is an essential component for your PCB assembly needs. Stay connected with ease and efficiency with our premium board-to-board PCB connector.