895-080-541-203

Heilind Number:EDA895-080-541-203
Manufacturer:EDAC
Manufacturer Number:895-080-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-203

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for optimal power transmission, it boasts an amperage of 3A and features durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers a total of 80 positions for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connections with this essential component.