895-080-541-503

Heilind Number:EDA895-080-541-503
Manufacturer:EDAC
Manufacturer Number:895-080-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable protection for your connections. Boasting two rows of 80 positions each, this connector ensures seamless communication between boards. The contact material, made of Copper Alloy, guarantees efficient and long-lasting conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure placement on your PCB. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.