895-080-541-803

Heilind Number:EDA895-080-541-803
Manufacturer:EDAC
Manufacturer Number:895-080-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The connector's two rows of 80 positions offer ample room for secure and reliable connections, while its copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications, making it a must-have in your toolkit. Elevate your project with this essential connector, where performance meets durability.