895-080-541-804

Heilind Number:EDA895-080-541-804
Manufacturer:EDAC
Manufacturer Number:895-080-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power with an amperage of 3A, ideal for a wide range of applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, this connector ensures durability and efficient signal transmission. With two rows of 80 positions and a pitch of .1 inches, it allows for seamless integration on your board. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector to deliver superior performance and connectivity for your electronic projects. Elevate your PCB design with this essential component.