895-080-541-808

Heilind Number:EDA895-080-541-808
Manufacturer:EDAC
Manufacturer Number:895-080-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for optimal performance. This connector, featuring 80 positions spread across 2 rows, ensures seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your setup with this essential connector for unrivaled connectivity.