895-080-541-812

Heilind Number:EDA895-080-541-812
Manufacturer:EDAC
Manufacturer Number:895-080-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it suitable for various applications. The .1-inch pitch and .2-inch row spacing, along with 80 positions, provide seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for demanding environments, this connector guarantees efficient and secure connections for your electronic systems.