895-080-542-202

Heilind Number:EDA895-080-542-202
Manufacturer:EDAC
Manufacturer Number:895-080-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of 80 positions each, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for densely packed PCB layouts. Designed for straight mount orientation, it's easy to install and guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.