895-080-542-204

Heilind Number:EDA895-080-542-204
Manufacturer:EDAC
Manufacturer Number:895-080-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-204

Detailed Description

Elevate your connectivity with this high-performance black Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With two rows and 80 positions, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Upgrade your PCB setup with this essential component, a standout in our comprehensive range of connectors.