895-080-542-207

Heilind Number:EDA895-080-542-207
Manufacturer:EDAC
Manufacturer Number:895-080-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features dual rows with a total of 80 positions, allowing for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contacts, ensuring longevity and stability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Upgrade your systems with this black connector, perfect for a straight mount orientation and essential for any professional setup.