895-080-542-502

Heilind Number:EDA895-080-542-502
Manufacturer:EDAC
Manufacturer Number:895-080-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek Black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal signal transmission and reliability. Featuring two rows with a total of 80 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees long-lasting durability even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.