895-080-542-504

Heilind Number:EDA895-080-542-504
Manufacturer:EDAC
Manufacturer Number:895-080-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-504

Detailed Description

Enhance your electronic connections with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches, accommodating up to 80 positions for maximum versatility. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any setting. With copper alloy contact material and an amperage of 3A, you can trust in its high performance. Whether you're a professional or DIY enthusiast, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is a must-have for your projects. Upgrade your connectivity solutions with this essential component.