895-080-542-507

Heilind Number:EDA895-080-542-507
Manufacturer:EDAC
Manufacturer Number:895-080-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-507

Detailed Description

Enhance connectivity within your electronic devices with this ultra-efficient Board To Board PCB Connector. Designed for seamless integration, its black housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance and durability. Equipped with two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 80 positions for comprehensive connectivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector ensures reliable functionality even in harsh environments. Perfect for a wide range of applications, it guarantees secure and efficient data transmission for your PCBs. Elevate your connectivity solutions with this essential component.