895-080-542-802

Heilind Number:EDA895-080-542-802
Manufacturer:EDAC
Manufacturer Number:895-080-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless fit for streamlined setups. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Equipped with two rows and 80 positions, it provides ample connectivity options. Crafted with copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Experience seamless connectivity with this essential component for your electronic assemblies.