895-080-542-803

Heilind Number:EDA895-080-542-803
Manufacturer:EDAC
Manufacturer Number:895-080-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers a total of 80 positions for seamless data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Upgrade your electronic systems with this essential component.