895-080-542-807

Heilind Number:EDA895-080-542-807
Manufacturer:EDAC
Manufacturer Number:895-080-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Built for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows of 80 positions each, this connector offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees optimal signal transfer. Its compact design, with a pitch and row spacing of .1 and .2 inches respectively, allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.