895-080-544-202

Heilind Number:EDA895-080-544-202
Manufacturer:EDAC
Manufacturer Number:895-080-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable conductivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning, accommodating up to 80 positions for comprehensive connectivity. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for various applications in electronics, this Card Edge Connector is a dependable choice for professionals seeking quality and performance in their projects.