895-080-544-207

Heilind Number:EDA895-080-544-207
Manufacturer:EDAC
Manufacturer Number:895-080-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-207

Detailed Description

Enhance your circuit connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With two rows of high-quality Copper Alloy contacts, each spaced at .1 inch, it offers a total of 80 positions for comprehensive interconnection. Its straight mount orientation and a row spacing of .2 inch guarantee precise alignment, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.