895-080-544-208

Heilind Number:EDA895-080-544-208
Manufacturer:EDAC
Manufacturer Number:895-080-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-208

Detailed Description

Efficiently connect and power your devices with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows of 80 positions each, ensuring reliable connectivity in any application. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a low amperage rating of 3A, it is ideal for a wide range of electronic devices. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential connector.