895-080-544-212

Heilind Number:EDA895-080-544-212
Manufacturer:EDAC
Manufacturer Number:895-080-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-212

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for peak performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows and a total of 80 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're designing for industrial applications or consumer electronics, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance. Elevate your PCB connectivity with this essential component.