895-080-544-508

Heilind Number:EDA895-080-544-508
Manufacturer:EDAC
Manufacturer Number:895-080-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and reliability. Featuring two rows with a total of 80 positions and a pitch of .1 inch, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications in the electronics industry, this connector ensures secure and stable connections on your PCBs.