895-080-544-808

Heilind Number:EDA895-080-544-808
Manufacturer:EDAC
Manufacturer Number:895-080-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-544-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions, ensuring optimal connectivity for your devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.