895-080-555-204

Heilind Number:EDA895-080-555-204
Manufacturer:EDAC
Manufacturer Number:895-080-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it boasts a reliable amperage of 3A and features 80 positions across 2 rows for seamless data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any operating environment. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and efficient connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable circuit board connections.