895-080-555-502

Heilind Number:EDA895-080-555-502
Manufacturer:EDAC
Manufacturer Number:895-080-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-502

Detailed Description

Enhance connectivity and streamline circuit board assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. Its two rows of 80 positions, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient data transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it's easy to install and maintain. Operating smoothly in a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB setup with this essential connector for optimal performance and longevity.