895-080-555-504

Heilind Number:EDA895-080-555-504
Manufacturer:EDAC
Manufacturer Number:895-080-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-504

Detailed Description

Upgrade your connectivity game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 80 positions each, it offers ample space for your connections. The copper alloy contacts and .1-inch pitch guarantee reliable data transmission. Whether you're a DIY enthusiast or a tech professional, this connector, with a 3A amperage and -40 to 105°C operating temperature range, is a must-have in your toolkit. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB projects with this essential component.