895-080-555-507

Heilind Number:EDA895-080-555-507
Manufacturer:EDAC
Manufacturer Number:895-080-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-507

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 80 positions in two rows, allowing for seamless data transfer in electronic systems. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only ensures a secure fit but also enhances aesthetic appeal. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly within a wide temperature range from -40 to 105°C, it's the perfect choice for industrial applications. Trust in this connector for seamless and reliable connections in your electronic projects.