895-080-555-803

Heilind Number:EDA895-080-555-803
Manufacturer:EDAC
Manufacturer Number:895-080-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-803

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 80 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1in and row spacing of .2in, allows for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your connectivity solutions with this essential component.