895-080-555-804

Heilind Number:EDA895-080-555-804
Manufacturer:EDAC
Manufacturer Number:895-080-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing for optimal durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with an amperage of 3A. The 80 positions ensure ample connectivity for your devices, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to streamline your PCB connections effectively.