895-080-555-808

Heilind Number:EDA895-080-555-808
Manufacturer:EDAC
Manufacturer Number:895-080-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-555-808

Detailed Description

Enhance connectivity within your electronic devices with this 80-position Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability. Perfect for a variety of applications, it guarantees secure and seamless board-to-board connections. Upgrade your system with this essential component today.