895-080-556-203

Heilind Number:EDA895-080-556-203
Manufacturer:EDAC
Manufacturer Number:895-080-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-203

Detailed Description

Enhance connectivity within your devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a pitch of .1 inch, it offers efficient signal transmission across 80 positions. The contact material, Copper Alloy, ensures reliable performance even in challenging conditions, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2 inch row spacing make for easy installation, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.