895-080-556-204

Heilind Number:EDA895-080-556-204
Manufacturer:EDAC
Manufacturer Number:895-080-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-204

Detailed Description

Enhance connectivity in your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, you can achieve seamless data transmission. Offering 80 positions for versatile connectivity, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic enthusiast's toolkit.