895-080-556-208

Heilind Number:EDA895-080-556-208
Manufacturer:EDAC
Manufacturer Number:895-080-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-208

Detailed Description

Enhance your connectivity solutions with this sleek and versatile Board To Board PCB Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and boasts 80 positions with two rows for seamless data transmission. Engineered with precision, the copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer effortless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB setups with this essential component.