895-080-556-212

Heilind Number:EDA895-080-556-212
Manufacturer:EDAC
Manufacturer Number:895-080-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, providing reliable contact for up to 80 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust and efficient power transmission. With a straight mount orientation and compact .2-inch row spacing, it offers easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Elevate your electronic designs with this essential component.