895-080-556-504

Heilind Number:EDA895-080-556-504
Manufacturer:EDAC
Manufacturer Number:895-080-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-504

Detailed Description

Enhance your PCB connectivity with this durable and efficient card edge connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both style and safety. Featuring two rows and 80 positions, it offers ample space for seamless board-to-board connections. The contact material, copper alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component for seamless data transmission.