895-080-556-507

Heilind Number:EDA895-080-556-507
Manufacturer:EDAC
Manufacturer Number:895-080-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for secure and efficient signal transmission. With a total of 80 positions, it offers ample room for multiple connections. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this essential component.