895-080-556-802

Heilind Number:EDA895-080-556-802
Manufacturer:EDAC
Manufacturer Number:895-080-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-802

Detailed Description

Enhance connectivity on your PCB with this high-performance 80-position Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in diverse operating environments. Each of its two rows offers a convenient pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Elevate your PCB design with this essential component, a standout in our extensive range of connectors for seamless board-to-board connections.