895-080-556-803

Heilind Number:EDA895-080-556-803
Manufacturer:EDAC
Manufacturer Number:895-080-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-556-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. With two rows of 80 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your PCB assembly process with this essential component, guaranteed to meet your connectivity needs with uncompromising quality and efficiency.