895-080-558-201

Heilind Number:EDA895-080-558-201
Manufacturer:EDAC
Manufacturer Number:895-080-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions in a dual-row configuration, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in high-temperature environments ranging from -40 to 105°C. Its right-angle mount orientation provides flexibility in installation, while the copper alloy contact material ensures reliable conductivity. Elevate your electronic assemblies with this black-colored connector, a must-have component in your PCB connectivity arsenal.