895-080-558-202

Heilind Number:EDA895-080-558-202
Manufacturer:EDAC
Manufacturer Number:895-080-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With 80 positions spread across 2 rows, it offers ample room for secure connections. The right-angle mount orientation ensures easy installation, while a pitch of .1 inches and row spacing of .2 inches facilitate efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in challenging environments. Upgrade your electronic projects with this essential component.