895-080-558-204

Heilind Number:EDA895-080-558-204
Manufacturer:EDAC
Manufacturer Number:895-080-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-204

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. With two rows of premium Copper Alloy contacts, offering a reliable amperage of 3 A, this connector guarantees optimal performance. Featuring a pitch of .1 in and row spacing of .2 in, it provides efficient signal transmission across 80 positions. Its right-angle mount orientation allows for easy installation, catering to various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional electronics setup. Experience the perfect blend of quality, precision, and durability in your PCB connections.