895-080-558-207

Heilind Number:EDA895-080-558-207
Manufacturer:EDAC
Manufacturer Number:895-080-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-207

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector in striking Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in all situations. With 80 positions spread across two rows and a pitch of .1 inches, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this high-quality connector, a must-have for any professional setup.