895-080-558-212

Heilind Number:EDA895-080-558-212
Manufacturer:EDAC
Manufacturer Number:895-080-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-212

Detailed Description

Enhance connectivity within your electronic devices with this 80-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for applications requiring space-saving solutions. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in diverse operating environments, with an extended temperature range of -40 to 105 °C. Each of the 80 copper alloy contacts guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you're assembling complex circuitry or upgrading existing systems, this black connector is a versatile and essential component for your projects.