895-080-558-504

Heilind Number:EDA895-080-558-504
Manufacturer:EDAC
Manufacturer Number:895-080-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Its two rows of 80 positions and a .1-inch pitch ensure reliable and efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing secure connections. With a right-angle mount orientation, it easily fits into tight spaces, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.