895-080-558-507

Heilind Number:EDA895-080-558-507
Manufacturer:EDAC
Manufacturer Number:895-080-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-507

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring efficient signal transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, it boasts copper alloy contact material for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your electronics with this essential connector.