895-080-558-512

Heilind Number:EDA895-080-558-512
Manufacturer:EDAC
Manufacturer Number:895-080-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability in any application. With two rows and a total of 80 positions, it offers ample connectivity options while its right angle mount orientation saves space on your PCB. The .1 inch pitch and .2 inch row spacing allow for easy installation and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your devices with this essential component for seamless and reliable connectivity.