895-080-558-802

Heilind Number:EDA895-080-558-802
Manufacturer:EDAC
Manufacturer Number:895-080-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-802

Detailed Description

Maximize connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features 80 positions across 2 rows for efficient data transmission. The right angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing ensures durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable signal transfer. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Trust in this connector for secure and efficient PCB connections in your electronic projects.