895-080-558-804

Heilind Number:EDA895-080-558-804
Manufacturer:EDAC
Manufacturer Number:895-080-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-804

Detailed Description

Enhance connectivity within your electronic devices with this 80-position board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality copper alloy contacts. The right-angle mount orientation ensures seamless integration, while a .1-inch pitch and .2-inch row spacing provide efficient PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for electronic assemblies, this connector is a must-have for any project requiring secure and stable board-to-board connections.