895-080-558-807

Heilind Number:EDA895-080-558-807
Manufacturer:EDAC
Manufacturer Number:895-080-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-558-807

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inch, offering a total of 80 positions for secure and efficient linking. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your connectivity solutions with this essential component.