895-080-559-201

Heilind Number:EDA895-080-559-201
Manufacturer:EDAC
Manufacturer Number:895-080-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-559-201

Detailed Description

Elevate your electronic connections with our advanced Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 80 positions, it offers ample space for intricate circuitry, while the right-angle mount orientation allows for flexible installation. Crafted with precision, the contact material is copper alloy, guaranteeing efficient conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your PCB setup with this essential component, where reliability meets innovation.